CER0367A
Description: Ceramic BPF, 2450MHz

Overview of CER0367A by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

Price & Stock for CER0367A by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CER0367A
Avnet Americas Electromechanical Filter Band Pass Filter - Tape and Reel (Alt: CER0367A) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Reel 0
RFQ
DISTI # 774-CER0367A
Mouser Electronics Signal Conditioning 2400-2500MHz RoHS: Compliant 116
  • 1 $17.7300
  • 10 $17.3000
$17.3000 / $17.7300 Buy Now

CAD Models for CER0367A by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CER0367A by CTS Corporation

CER0367A
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
Samacsys Manufacturer
CTS
Additional Feature
TAPE AND REEL
Average Input Power
1 W
Center or Cutoff Frequency (fo/fc)
2450 MHz
Filter Type
CERAMIC BPF
Height
4.5 mm
Insertion Loss-Max
1.5 dB
JESD-609 Code
e4
Length
11.75 mm
Mounting Type
SURFACE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Terminal Finish
Silver (Ag)
Width
4.3 mm
Want to compare parts?
  1. CER0367A
    CTS Corporation
    Ceramic BPF, 2450MHz
    VS

Related Parts for CER0367A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CER0367A by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CER0367A by CTS Corporation

Select Manufacturer
Which Manufacturer of CER0367A would you like to use for your alert(s)?
  • Please alert me when CER0367A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CER0367A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CER0367A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CER0367A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CER0367A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CER0367A by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: