Part Details for CER0369A by CTS Corporation
Overview of CER0369A by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Electronic Manufacturing
Automotive
Price & Stock for CER0369A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
774-CER0369A
|
Mouser Electronics | Signal Conditioning 4900-5850MHz RoHS: Compliant | 771 |
|
$6.8100 / $11.2500 | Buy Now |
|
Quest Components | 306 |
|
$8.7168 / $12.2580 | Buy Now | |
DISTI #
CER0369A
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for CER0369A
CER0369A CAD Models
CER0369A Part Data Attributes:
|
CER0369A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0369A
CTS Corporation
Ceramic BPF, 5400MHz, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | REEL | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 5400 MHz | |
Filter Type | CERAMIC BPF | |
Height | 2.6 mm | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e4 | |
Length | 6.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 2 | |
Terminal Finish | Silver (Ag) |