Part Details for CER0468A by CTS Corporation
Overview of CER0468A by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CER0468A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CER0468A
|
Avnet Americas | CERAMIC LOPOLE FILTER - Tape and Reel (Alt: CER0468A) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CER0468A
|
Mouser Electronics | Signal Conditioning 1920-1980MHz RoHS: Compliant | 0 |
|
$3.6300 | Order Now |
Part Details for CER0468A
CER0468A CAD Models
CER0468A Part Data Attributes
|
CER0468A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0468A
CTS Corporation
Ceramic BPF, 1950MHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | REEL | |
Attenuation Frequency (+/- delta f)-Max | 240000 kHz | |
Attenuation@Freq-Max | 37 dB | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 1950 MHz | |
Filter Type | CERAMIC BPF | |
Height | 3.93 mm | |
Insertion Loss-Max | -2 dB | |
JESD-609 Code | e4 | |
Length | 7.05 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | Silver (Ag) |