Part Details for CER0606A by CTS Corporation
Overview of CER0606A by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CER0606A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CER0606A
|
Avnet Americas | CERAMIC LOPOLE FILTER - Tape and Reel (Alt: CER0606A) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CER0606A
|
Mouser Electronics | Signal Conditioning Ceramic Lopole Filter RoHS: Compliant | 0 |
|
$6.1000 / $6.2900 | Order Now |
Part Details for CER0606A
CER0606A CAD Models
CER0606A Part Data Attributes
|
CER0606A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0606A
CTS Corporation
Ceramic BPF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 815 MHz | |
Filter Type | CERAMIC BPF | |
Height | 9.16 mm | |
Insertion Loss-Max | -2.5 dB | |
Length | 6.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Width | 2.2 mm |