Part Details for CER0607A by CTS Corporation
Overview of CER0607A by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CER0607A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CER0607A
|
Avnet Americas | CERAMIC LOPOLE FILTER - Tape and Reel (Alt: CER0607A) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CER0607A
|
Mouser Electronics | Signal Conditioning Ceramic Lopole Filter RoHS: Compliant | 0 |
|
$6.1000 / $6.2900 | Order Now |
Part Details for CER0607A
CER0607A CAD Models
CER0607A Part Data Attributes
|
CER0607A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0607A
CTS Corporation
Ceramic BPF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 898 MHz | |
Filter Type | CERAMIC BPF | |
Height | 8.12 mm | |
Insertion Loss-Max | -2.5 dB | |
Length | 6.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Width | 2.2 mm |