Part Details for CER0608A by CTS Corporation
Overview of CER0608A by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CER0608A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CER0608A
|
Avnet Americas | 1542 MHz BPF - Bulk (Alt: CER0608A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
774-CER0608A
|
Mouser Electronics | Signal Conditioning 1542MHz Band Pass RoHS: Compliant | 1183 |
|
$20.9800 / $27.0000 | Buy Now |
DISTI #
CER0608A
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for CER0608A
CER0608A CAD Models
CER0608A Part Data Attributes
|
CER0608A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0608A
CTS Corporation
Ceramic BPF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 1542 MHz | |
Filter Type | CERAMIC BPF | |
Height | 7.66 mm | |
Insertion Loss-Max | -2.8 dB | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Terminal Finish | SILVER | |
Width | 4 mm |