Part Details for CER1042B-470M by SAGAMI ELEC CO LTD
Overview of CER1042B-470M by SAGAMI ELEC CO LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CER1042B-470M
CER1042B-470M CAD Models
CER1042B-470M Part Data Attributes:
|
CER1042B-470M
SAGAMI ELEC CO LTD
Buy Now
Datasheet
|
Compare Parts:
CER1042B-470M
SAGAMI ELEC CO LTD
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 5639, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAGAMI ELEC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5639 | |
Construction | Magnetic Shield | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 14.1 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Rated Current-Max | 1.88 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR TOLERANCE MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |