Part Details for CES-0602MC by Nidec Corporation
Overview of CES-0602MC by Nidec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CES-0602MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-CES-0602MC
|
Mouser Electronics | DIP Switches / SIP Switches OFF-ON 6 position DIP switch, raised actuator, straight PC terminals, 100mA @ 6V DC, magazine packaging RoHS: Compliant | 0 |
|
$1.4500 / $2.8600 | Order Now |