Part Details for CES-129-02-L-S-RA by Samtec Inc
Overview of CES-129-02-L-S-RA by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CES-129-02-L-S-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CES-129-02-L-S-RA
|
Avnet Americas | Conn Socket Strip SKT 29 POS 2.54mm Solder RA Thru-Hole Bulk - Bulk (Alt: CES-129-02-L-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Closed Entry Low Profile Socket Strip RoHS: Compliant | 0 |
|
$2.2600 / $4.7400 | Buy Now |
DISTI #
000000000003169225
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" Closed Entry Low Profile Socket Strip RoHS: Compliant | 0 |
|
$2.2600 / $4.7400 | Buy Now |
Part Details for CES-129-02-L-S-RA
CES-129-02-L-S-RA CAD Models
CES-129-02-L-S-RA Part Data Attributes
|
CES-129-02-L-S-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CES-129-02-L-S-RA
Samtec Inc
Board Connector, 29 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CES-129-02-L-S-RA
This table gives cross-reference parts and alternative options found for CES-129-02-L-S-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CES-129-02-L-S-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-43-029-20-001000 | Board Connector, 29 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | CES-129-02-L-S-RA vs 801-43-029-20-001000 |
77797-429 | Board Connector, 29 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | CES-129-02-L-S-RA vs 77797-429 |
95287-429H | Board Connector, 29 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | CES-129-02-L-S-RA vs 95287-429H |
90148-1229 | Board Connector, 29 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Molex | CES-129-02-L-S-RA vs 90148-1229 |
399-99-129-10-003 | Board Connector, 29 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Mill-Max Mfg Corp | CES-129-02-L-S-RA vs 399-99-129-10-003 |
67208-029LF | Board Connector, 29 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | CES-129-02-L-S-RA vs 67208-029LF |
2-535676-8 | 29 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | CES-129-02-L-S-RA vs 2-535676-8 |
65971-029 | Board Connector, 29 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | CES-129-02-L-S-RA vs 65971-029 |
66945-029LF | Board Connector, 29 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | CES-129-02-L-S-RA vs 66945-029LF |
65971-029LF | Board Connector, 29 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | CES-129-02-L-S-RA vs 65971-029LF |