Part Details for CES-2 by TE Connectivity
Overview of CES-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CES-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M7111
|
Newark | Heat Shrink Cable Entry Seal, Po, Black, 19.1Mm Id, Boot Configuration:Straight, I.d. Supplied - Imperial:0.75", I.d. Supplied - Metric:19.1Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:2.75", Shrink Ratio:3:1 Rohs Compliant: Yes |Raychem Te Connectivity CES-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
$11.2100 / $14.2400 | Buy Now |
DISTI #
A101270-ND
|
DigiKey | HEAT SHRINK CBL SEAL 6.4-19.1MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
222 In Stock |
|
$9.4300 / $15.6000 | Buy Now |
DISTI #
650-CES-2
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-CABLE ENTRY SEAL RoHS: Compliant | 77 |
|
$11.1100 / $14.9800 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Cable Entry Seal ST Polyolefin RoHS: Compliant |
582 In Stock |
|
$9.2000 / $13.0100 | Buy Now |
|
Quest Components | 40 |
|
$9.9900 / $14.8000 | Buy Now | |
DISTI #
967279-001
|
TTI | Heat Shrink Cable Boots & End Caps CES-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 101 In Stock |
|
$9.7500 / $10.9900 | Buy Now |
DISTI #
CES-2
|
TME | Heat shrink boot, glued, 19.05mm, L: 69.85mm, black, polyolefine Min Qty: 1 | 0 |
|
$11.1700 / $13.5500 | RFQ |
DISTI #
RYCCES-2
|
Interstate Connecting Components | 967279-001 3-1197479-4 | 10 |
|
$10.1324 / $10.4777 | Buy Now |
|
Powell Electronics | Heat Shrinkable Cable Entry Seals Min Qty: 1 | 137 |
|
$9.4600 / $9.6400 | Buy Now |
DISTI #
000000000001101460
|
Sager | Heat Shrink Cable Boots & End Caps HS-CABLE ENTRY SEAL Min Qty: 1 | 0 |
|
$8.7200 / $9.8300 | Buy Now |