There are no models available for this part yet.
Overview of CES48033-30-S by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for CES48033-30-S by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$90.9100 | Buy Now |
CAD Models for CES48033-30-S by Cosel USA Inc
Part Data Attributes for CES48033-30-S by Cosel USA Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COSEL CO LTD
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
76 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDMA-N8
|
Length
|
57.9 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Output Voltage-Max
|
3.795 V
|
Output Voltage-Min
|
2.805 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
99 W
|
Trim/Adjustable Output
|
YES
|
Width
|
22.76 mm
|
Alternate Parts for CES48033-30-S
This table gives cross-reference parts and alternative options found for CES48033-30-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CES48033-30-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSB10048S3V3 | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, PACKAGE-8 | XP Power | CES48033-30-S vs QSB10048S3V3 |
EQW030A0F41-HZ | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | GE Power Electronics Inc | CES48033-30-S vs EQW030A0F41-HZ |
ERS4033N030N25 | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, EIGHTH BRICK PACKAGE-8 | NetPower Technologies Inc | CES48033-30-S vs ERS4033N030N25 |
ULS-3.3/30-D48NM-C | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | CES48033-30-S vs ULS-3.3/30-D48NM-C |
VI-LC3Y-IVH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CES48033-30-S vs VI-LC3Y-IVH1 |
JFW150F1 | IC 1-OUTPUT 99 W DC-DC REG PWR SUPPLY MODULE, MODULE-18, Power Supply Module | Lineage Power | CES48033-30-S vs JFW150F1 |
VI-LCNY-MV | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CES48033-30-S vs VI-LCNY-MV |
VI-LC3Y-EVH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CES48033-30-S vs VI-LC3Y-EVH1-CC |
EQW030A0F841Z | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | GE Power Electronics Inc | CES48033-30-S vs EQW030A0F841Z |
Q48SL3R330NRA | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, QUARTER BRICK PACKAGE-9 | Delta Electronics Inc | CES48033-30-S vs Q48SL3R330NRA |
Related Parts for CES48033-30-S
-
CES48060-17Power Supply Modules
-
UPD78F0034BGC-8BS-AMicrocontrollers
-
CDST-56-GRectifier Diodes
-
PCN10F-24S-2.54DSA(72)Headers and Edge Type Connectors
-
OPA128LMOperational Amplifiers
-
CDSOT23-T15CTransient Suppressors
-
AD7689BCPZRL7Analog to Digital Converters
-
CD74HCT4051M96E4Multiplexers or Switches
-
MMSZ5256BFZener Diodes