Part Details for CF-020011-32N by Amphenol Aerospace
Overview of CF-020011-32N by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M1020-01-155.5200 | Renesas Electronics Corporation | VCSO Based Clock PLL | |
M1020-01-155.5200T | Renesas Electronics Corporation | VCSO Based Clock PLL | |
G802MA020011YEU | Amphenol Communications Solutions | Pin Header 1.27mm *1.27mm Pitch,STR SMT,2x10Pin,G/F, NY6T,3.0mm*1.0mm_5.5mm,W/POST,T&R,W/CAP |
Price & Stock for CF-020011-32N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAOCF-020011-32N
|
Heilind Electronics | MEDIA CONVERTER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOCF-020011-32N
|
Interstate Connecting Components | MEDIA CONVERTER | 0 |
|
Buy Now |