There are no models available for this part yet.
Overview of CF-P1-01-S(6.4)E by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for CF-P1-01-S(6.4)E by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73M9493
|
Newark | Knob, Ivory, 6.4Mm Shaft, Shaft Type:Round Shaft, Shaft Diameter:6.4Mm, Knob Material:Plastic, Knob/Dial Style:Pointer With Indicator Line, Knob Diameter:19Mm, Product Range:-, Svhc:No Svhc (07-Jul-2017), Colour:Bone, Knob/Dial -Rohs Compliant: No |Multicomp CF-P1-01-S(6.4)E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 540 |
|
$1.4700 / $2.0500 | Buy Now |