Part Details for CF0505XT-1WR3 by MORNSUN
Overview of CF0505XT-1WR3 by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CF0505XT-1WR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 5V 200mA 4.5V~5.5V 1W DC-DC 82% SMD-5P,13.2x8.5mm Power Modules ROHS | 184 |
|
$2.1846 / $3.4523 | Buy Now |
Part Details for CF0505XT-1WR3
CF0505XT-1WR3 CAD Models
CF0505XT-1WR3 Part Data Attributes:
|
CF0505XT-1WR3
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
CF0505XT-1WR3
MORNSUN
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE |