Part Details for CF0997-000 by TE Connectivity
Overview of CF0997-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF0997-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CF0997-000
|
Avnet Americas | ATFC0411-18-8 - Cable Rools/Shrink Tubing (Alt: CF0997-000) RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2778 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 1 Container: Box | 0Box |
|
$0.2690 | Buy Now |
|
Onlinecomponents.com | ATFC0411-18-8 RoHS: Compliant | 0 |
|
$0.2684 / $0.7547 | Buy Now |
DISTI #
CF0997-000
|
Avnet Americas | ATFC0411-18-8 - Cable Rools/Shrink Tubing (Alt: CF0997-000) RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2778 | Buy Now |
DISTI #
RYCATFC0411-18-8
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCATFC0411-18-8 | 0 |
|
Buy Now | |
DISTI #
000000000003787486
|
Sager | Hook-up Wire ATFC0411-18-8 Min Qty: 1 | 0 |
|
$0.2935 / $0.3669 | Buy Now |
|
Master Electronics | ATFC0411-18-8 RoHS: Compliant | 0 |
|
$0.2684 / $0.7547 | Buy Now |
Part Details for CF0997-000
CF0997-000 CAD Models
CF0997-000 Part Data Attributes:
|
CF0997-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CF0997-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | SPEC 63 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.89 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X30 | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |