There are no models available for this part yet.
Overview of CF10-02-12 by igus Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9250CF-10LF | Renesas Electronics Corporation | Frequency Timing Generator for Pentium II Systems | |
FCF104 | Renesas Electronics Corporation | Front-End Low Noise Amplifier for Low-Band (716MHz ~ 960MHz) LTE Applications | |
9250CF-10LFT | Renesas Electronics Corporation | Frequency Timing Generator for Pentium II Systems |
Price & Stock for CF10-02-12 by igus Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4849-CF10-02-12-DS-ND
|
DigiKey | TPE12C/24AWG CTRL 300V FLEX FEET Min Qty: 1 Lead time: 2 Weeks Container: Digi-Spool®, Continuous Spool |
606 In Stock |
|
$9.4764 / $13.1900 | Buy Now |