Part Details for CF10.10.02 by igus Inc
Overview of CF10.10.02 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF10.10.02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CF10.10.02
|
TME | Wire: control cable, chainflex® CF10, 2x1mm2, black, stranded, Cu Min Qty: 5 | 45 |
|
$5.7800 / $8.0100 | Buy Now |
Part Details for CF10.10.02
CF10.10.02 CAD Models
CF10.10.02 Part Data Attributes
|
CF10.10.02
igus Inc
Buy Now
Datasheet
|
Compare Parts:
CF10.10.02
igus Inc
Wire And Cable, 2 Conductor(s), 17AWG, 500V, Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IGUS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: DIN EN 60228 | |
Application | HEAVIEST DUTY APPLICATIONS | |
Approvals | CE; DIN; EAC; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1 mm2 | |
DIN Conformance | YES | |
Diameter | 7.5 mm | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 17 A | |
Rated Voltage | 500 V | |
Resistance | 0.02 Ω | |
Shielding | YES | |
Wire Gauge | 17 AWG | |
Wire and Cable Name | CONTROL CABLE |