Part Details for CF10.10.05 by igus Inc
Overview of CF10.10.05 by igus Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9250CF-10LF | Renesas Electronics Corporation | Frequency Timing Generator for Pentium II Systems | |
FCF104 | Renesas Electronics Corporation | Front-End Low Noise Amplifier for Low-Band (716MHz ~ 960MHz) LTE Applications | |
9250CF-10LFT | Renesas Electronics Corporation | Frequency Timing Generator for Pentium II Systems |
Price & Stock for CF10.10.05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71383331
|
RS | Cable Control, Cont. Flex, 17 AWG, 5Gx1.00, Dark Blue TPE jkt, Shielded | igus CF10.10.05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$3,185.5400 | RFQ |
DISTI #
CF10.10.05
|
TME | Wire: control cable, chainflex® CF10, 5G1mm2, black, stranded, Cu Min Qty: 5 | 0 |
|
$11.1900 / $15.5000 | RFQ |