Part Details for CF1008-222K by Gowanda Electronics Corporation
Overview of CF1008-222K by Gowanda Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF1008-222K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-CF1008-222KTR-ND
|
DigiKey | FERRITE CHIP INDUCTOR Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CF1008-222K
|
Avnet Americas | FERRITE CHIP INDUCTOR - Tape and Reel (Alt: CF1008-222K) RoHS: Compliant Min Qty: 695 Package Multiple: 693 Container: Reel | 0 |
|
$0.4624 / $1.1088 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4800 / $1.0700 | Buy Now | |
DISTI #
CF1008-222K
|
Avnet Americas | FERRITE CHIP INDUCTOR - Tape and Reel (Alt: CF1008-222K) RoHS: Compliant Min Qty: 695 Package Multiple: 693 Container: Reel | 0 |
|
$0.4624 / $1.1088 | Buy Now |
DISTI #
CF1008-222K
|
Avnet Americas | FERRITE CHIP INDUCTOR - Tape and Reel (Alt: CF1008-222K) RoHS: Compliant Min Qty: 695 Package Multiple: 693 Container: Reel | 0 |
|
$0.4624 / $1.1088 | Buy Now |
Part Details for CF1008-222K
CF1008-222K CAD Models
CF1008-222K Part Data Attributes
|
CF1008-222K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CF1008-222K
Gowanda Electronics Corporation
General Purpose Inductor, 0.022uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP, 1008, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 8.6 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.28 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.143 A | |
Self Resonance Frequency | 7.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 2.5MHZ | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |