Part Details for CF11-02-05-02 by igus Inc
Overview of CF11-02-05-02 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BCF11-33S-4.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT8008BCF11-XXE-100.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1602BCF11-33E-25.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for CF11-02-05-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2389-CF11-02-05-02-ND
|
DigiKey | MULTI-PAIR 10COND 24AWG BLU FEET Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4612 In Stock |
|
$8.8700 / $9.6000 | Buy Now |
Part Details for CF11-02-05-02
CF11-02-05-02 CAD Models
CF11-02-05-02 Part Data Attributes
|
CF11-02-05-02
igus Inc
Buy Now
Datasheet
|
Compare Parts:
CF11-02-05-02
igus Inc
Wire And Cable, 10 Conductor(s), 24AWG, 300V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IGUS INC | |
Reach Compliance Code | unknown | |
Application | INDOOR AND OUTDOOR, MACHINING UNITS/MACHINE TOOLS | |
Approvals | CE; EAC; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 9 mm | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage | 300 V | |
Resistance | 0.079 Ω | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |