CF11-05-08-02
igus Inc
Description: Wire And Cable, 16 Conductor(s), 20AWG, 300V, Communication Cable,

Overview of CF11-05-08-02 by igus Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
SiT1602BCF11-33S-4.000000 SiTime 3.57 to 77.76 MHz, Low Power Oscillator
SiT8008BCF11-XXE-100.000000 SiTime 1 to 110 MHz, Low Power Oscillator
SiT1602BCF11-33E-25.000000 SiTime 3.57 to 77.76 MHz, Low Power Oscillator

Price & Stock for CF11-05-08-02 by igus Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2389-CF11-05-08-02-ND
DigiKey MULTI-PAIR 16COND 20AWG BLU FEET Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 4889
In Stock
  • 1 $18.1400
  • 500 $17.4200
  • 1,000 $16.7300
$16.7300 / $18.1400 Buy Now

CAD Models for CF11-05-08-02 by igus Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CF11-05-08-02 by igus Inc

CF11-05-08-02
igus Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
IGUS INC
Reach Compliance Code
unknown
Application
INDOOR AND OUTDOOR, MACHINING UNITS/MACHINE TOOLS
Approvals
CE; EAC; UL
Conductor Material
BARE COPPER
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
0.5 mm2
DIN Conformance
NO
Diameter
14.5 mm
IEC Conformance
NO
Insulator Material
THERMOPLASTIC ELASTOMER
Jacket Material
THERMOPLASTIC ELASTOMER
MIL Conformance
NO
Number of Conductors
16
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Rated Current
10 A
Rated Voltage
300 V
Resistance
0.039 Ω
Shielding
YES
Wire Gauge
20 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. CF11-05-08-02
    igus Inc
    Wire And Cable, 16 Conductor(s), 20AWG, 300V, Communication Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF11-05-08-02 by igus Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF11-05-08-02 by igus Inc

Select Manufacturer
Which Manufacturer of CF11-05-08-02 would you like to use for your alert(s)?
  • Please alert me when CF11-05-08-02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF11-05-08-02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF11-05-08-02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF11-05-08-02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF11-05-08-02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF11-05-08-02 by igus Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: