Part Details for CF11.02.04.02 by igus Inc
Overview of CF11.02.04.02 by igus Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BCF11-33S-4.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT8008BCF11-XXE-100.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1602BCF11-33E-25.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for CF11.02.04.02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70522563
|
RS | CABLE - TWISTED PAIRS | igus CF11.02.04.02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 20 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$191.5600 / $210.5100 | RFQ |
DISTI #
74736125
|
RS | CABLE - TWISTED PAIRS | igus CF11.02.04.02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Linear Foot | 0 |
|
$9.3200 / $10.0200 | RFQ |
DISTI #
CF11.02.04.02
|
TME | Wire: data transmission, chainflex® CF11, 4x2x0.25mm2, blue, Cu Min Qty: 5 | 0 |
|
$15.1900 / $21.0400 | RFQ |