Part Details for CF113.016.D by igus Inc
Overview of CF113.016.D by igus Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BCF11-33S-4.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BCF11-33E-25.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BCF11-33E-33.333330 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for CF113.016.D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72039767
|
RS | Encoder Cable, PUR JKT, 50V (24AWG-03STP) Shielded, Desina | igus CF113.016.D RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$753.5300 / $959.0400 | RFQ |
DISTI #
74736138
|
RS | Encoder Cable, PUR JKT, 50V (24AWG-03STP) Shielded, Desina | igus CF113.016.D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Linear Foot | 0 |
|
$8.2100 / $8.8300 | RFQ |
DISTI #
CF113.016.D
|
TME | Wire: test lead cable, chainflex® CF113, 3x2x0.25mm2, stranded Min Qty: 5 | 0 |
|
$13.2200 / $18.3000 | RFQ |