Part Details for CF1386-000 by TE Connectivity
Overview of CF1386-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF1386-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8442
|
Newark | D-150-0340 |Raychem Te Connectivity CF1386-000 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.2700 / $49.8700 | Buy Now |
DISTI #
CF1386-000-ND
|
DigiKey | D-150-0340 Min Qty: 90 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$42.4104 | Buy Now |
DISTI #
CF1386-000
|
Avnet Americas | D-150-0340 - Bulk (Alt: CF1386-000) RoHS: Not Compliant Min Qty: 90 Package Multiple: 30 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$36.1670 / $43.5230 | Buy Now |
DISTI #
RYCD-150-0340
|
Heilind Electronics | Americas - 0 in Stock |
|
$45.0735 / $45.7463 | Buy Now | |
|
Onlinecomponents.com | D-150-0340 |
45 In Stock |
|
$39.7500 / $51.7300 | Buy Now |
DISTI #
CF1386-000
|
Avnet Americas | D-150-0340 - Bulk (Alt: CF1386-000) RoHS: Not Compliant Min Qty: 90 Package Multiple: 30 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$36.1670 / $43.5230 | Buy Now |
DISTI #
RYCD-150-0340
|
Interstate Connecting Components | 0 |
|
$45.0735 / $45.7463 | Buy Now | |
|
Master Electronics | D-150-0340 |
45 In Stock |
|
$39.7500 / $51.7300 | Buy Now |
Part Details for CF1386-000
CF1386-000 CAD Models
CF1386-000 Part Data Attributes:
|
CF1386-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CF1386-000
TE Connectivity
D-150-0340
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL |