Part Details for CF140US.07.25 (100FT) (ALTERNATE: CF140US-07-25) by igus Inc
Overview of CF140US.07.25 (100FT) (ALTERNATE: CF140US-07-25) by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF140US.07.25 (100FT) (ALTERNATE: CF140US-07-25)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70144513
|
RS | Control Cable, 25 Conductor, 18 AWG, Shielded, PVC Jacket, 300 V, CF140US Series | igus CF140US.07.25 (100FT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,744.2000 | RFQ |