-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.25W, 270ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CF14JT270RCT-ND
|
DigiKey | RES 270 OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
117031 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
CF14JT270R
|
Avnet Americas | Res Carbon Film 270 Ohm 5% 1/4W -400ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CF14JT270R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 210000 Factory Stock |
|
$0.0058 / $0.0063 | Buy Now |
DISTI #
708-CF14JT270R
|
Mouser Electronics | Carbon Film Resistors - Through Hole 270Ohms 1/4W 5% Std Carbon RoHS: Compliant | 6733 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | CF Series Ø 2.3 x 6.5 mm 0.25 W 270 Ω ±5% 0/-400 ppm/°C Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0057 / $0.0065 | Buy Now |
|
Onlinecomponents.com | RES, CF, 1/4W, 270 ohm, 5% RoHS: Compliant |
120000 In Stock 210000 Factory Stock |
|
$0.0061 / $0.0072 | Buy Now |
|
NAC | RESISTOR, CARBON FILM, 1/4W, 270 ohm, 5% - Carbon Film - Standard RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 210000 |
|
$0.0112 / $0.0150 | Buy Now |
DISTI #
C1S707200130356
|
Chip1Stop | Res Carbon Film 270 Ohm 5% 0.25W(1/4W) -400ppm/C to 0ppm/C Conformal Coated AXL T/R RoHS: Compliant | 35000 |
|
$0.0055 / $0.0059 | Buy Now |
DISTI #
C1S707200142731
|
Chip1Stop | Res Carbon Film 270 Ohm 5% 0.25W(1/4W) -400ppm/C to 0ppm/C Conformal Coated AXL T/R RoHS: Compliant | 4319 |
|
$0.0071 | Buy Now |
|
Master Electronics | RES, CF, 1/4W, 270 ohm, 5% RoHS: Compliant |
120000 In Stock 210000 Factory Stock |
|
$0.0061 / $0.0072 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CF14JT270R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CF14JT270R
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 270ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -400,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for CF14JT270R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF14JT270R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFQ14JB270R | Fixed Resistor, Carbon Film, 0.25W, 270ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF14JT270R vs CFQ14JB270R |
PCF14JA270R | Fixed Resistor, Carbon Film, 0.25W, 270ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF14JT270R vs PCF14JA270R |
PCFQ14JT270R | Fixed Resistor, Carbon Film, 0.25W, 270ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CF14JT270R vs PCFQ14JT270R |
PCFQ14JB270R | Fixed Resistor, Carbon Film, 0.25W, 270ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF14JT270R vs PCFQ14JB270R |
PCFQ14JA270R | RESISTOR, CARBON FILM, 0.25W, 5%, 270ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CF14JT270R vs PCFQ14JA270R |
CFQ14JT270R | Fixed Resistor, Carbon Film, 0.25W, 270ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF14JT270R vs CFQ14JT270R |