Part Details for CF2-02-08 by igus Inc
Overview of CF2-02-08 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF2-02-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4849-CF2-02-08-DS-ND
|
DigiKey | PUR8C/24AWG CTRL 300V FLEX FEET Min Qty: 1 Lead time: 2 Weeks Container: Digi-Spool®, Continuous Spool |
667 In Stock |
|
$6.2866 / $8.7000 | Buy Now |
Part Details for CF2-02-08
CF2-02-08 CAD Models
CF2-02-08 Part Data Attributes:
|
CF2-02-08
igus Inc
Buy Now
Datasheet
|
Compare Parts:
CF2-02-08
igus Inc
Wire And Cable, 8 Conductor(s), 24AWG, 300V, Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IGUS INC | |
Reach Compliance Code | unknown | |
Approvals | CE; CSA; EAC; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 8 mm | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Jacket Material | POLYURETHANE | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -50 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | CONTROL CABLE |