There are no models available for this part yet.
Overview of CF211-PUR-02-05-02 by igus Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BCF21-18E-12.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BCF21-18E-26.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for CF211-PUR-02-05-02 by igus Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2389-CF211-PUR-02-05-02-ND
|
DigiKey | MULTI-PAIR 10CON 24AWG GRAY FEET Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4497 In Stock |
|
$6.0800 / $6.6000 | Buy Now |