There are no models available for this part yet.
Overview of CF211.PUR.05.02.02 by igus Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BCF21-18E-12.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BCF21-18E-26.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for CF211.PUR.05.02.02 by igus Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74743160
|
RS | chainflex PUR Jkt Data Cable 20awg-2PR O/S 300V | igus CF211.PUR.05.02.02 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$458.0400 | RFQ | |
DISTI #
CF211.PUR.05.02.02
|
TME | Wire: data transmission, chainflex® CF211.PUR, 4x0.5mm2, grey Min Qty: 5 | 70 |
|
$7.6200 / $10.5400 | Buy Now |