CF240.01.18
igus Inc
Description: Wire And Cable, 18 Conductor(s), 300V, Communication Cable,

Overview of CF240.01.18 by igus Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CF240.01.18 by igus Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 72039789
RS Data Cable, 18 Conductor, 26 AWG, PVC JKT, Shielded, 300 V, Flex Rated | igus CF240.01.18 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil 0
  • 1 $398.5800
$398.5800 RFQ
DISTI # CF240.01.18
TME Wire: data transmission, chainflex® CF240, 18x0.14mm2, grey, Cu Min Qty: 5 0
  • 5 $8.6200
  • 25 $7.6700
  • 50 $6.7100
  • 100 $6.2300
$6.2300 / $8.6200 RFQ

CAD Models for CF240.01.18 by igus Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CF240.01.18 by igus Inc

CF240.01.18
igus Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
IGUS INC
Reach Compliance Code
unknown
Application
MEDIUM DUTY
Approvals
CE; CSA; CUL; EAC; NFPA; UL
Conductor Material
BARE COPPER
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
DIN Conformance
NO
Diameter
7.5 mm
IEC Conformance
NO
Insulator Material
THERMOPLASTIC ELASTOMER
Jacket Material
POLYVINYL CHLORIDE
MIL Conformance
NO
Number of Conductors
18
Operating Temperature-Max
70 °C
Operating Temperature-Min
-15 °C
Rated Current
2.5 A
Rated Voltage
300 V
Resistance
0.138 Ω
Shielding
YES
Wire Gauge
26 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. CF240.01.18
    igus Inc
    Wire And Cable, 18 Conductor(s), 300V, Communication Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF240.01.18 by igus Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF240.01.18 by igus Inc

Select Manufacturer
Which Manufacturer of CF240.01.18 would you like to use for your alert(s)?
  • Please alert me when CF240.01.18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF240.01.18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF240.01.18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF240.01.18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF240.01.18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF240.01.18 by igus Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: