Part Details for CF240.03.04 by igus Inc
Overview of CF240.03.04 by igus Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF240.03.04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1071
|
Newark | Wire: Data Transmission, Chainflexâ® Cf240, 4X0,34Mm2, Pvc, Grey |Igus CF240.03.04 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
72039801
|
RS | Data Cable, 4 Conductor, 22 AWG, PVC JKT, Shielded, 300 V, Flex Rated | igus CF240.03.04 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$245.1800 / $269.4300 | RFQ |
DISTI #
CF240.03.04
|
TME | Wire: data transmission, chainflex® CF240, 4x0.34mm2, grey, Cu Min Qty: 5 | 25 |
|
$3.5000 / $4.7900 | Buy Now |
Part Details for CF240.03.04
CF240.03.04 CAD Models
CF240.03.04 Part Data Attributes
|
CF240.03.04
igus Inc
Buy Now
Datasheet
|
Compare Parts:
CF240.03.04
igus Inc
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IGUS INC | |
Reach Compliance Code | unknown | |
Application | MEDIUM DUTY | |
Approvals | CE; CSA; CUL; EAC; NFPA; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 6 mm | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -15 °C | |
Rated Current | 7 A | |
Rated Voltage | 300 V | |
Resistance | 0.057 Ω | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |