CF252016-100K
Bourns Inc
Description: General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT

Overview of CF252016-100K by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
100183FC Rochester Electronics LLC Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24
100182FC Rochester Electronics LLC Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24
100331/VYA Rochester Electronics LLC 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC

Price & Stock for CF252016-100K by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 14P9653
Newark Hc Inductor, 10Uh, 155Ma, 10% 30Mhz, Inductance:10µh, Dc Resistance Max:2.2Ohm, Self Resonant Frequency:30Mhz, Dc Current Rating:155Ma, Inductor Case/Package:1008 [2516 Metric], Product Range:Cf252016 Series, Core Material:Ferrite Rohs Compliant: Yes |Bourns CF252016-100K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now

CAD Models for CF252016-100K by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CF252016-100K by Bourns Inc

CF252016-100K
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
1008
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1008
Construction
Multilayer
Core Material
FERRITE
DC Resistance
2.2 Ω
Inductance-Nom (L)
10 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.6 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
25
Rated Current-Max
0.155 A
Self Resonance Frequency
30 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
2.52 MHz
Tolerance
10%
Want to compare parts?
  1. CF252016-100K
    Bourns Inc
    General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
    VS

Related Parts for CF252016-100K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF252016-100K by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF252016-100K by Bourns Inc

Select Manufacturer
Which Manufacturer of CF252016-100K would you like to use for your alert(s)?
  • Please alert me when CF252016-100K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF252016-100K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF252016-100K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF252016-100K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF252016-100K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF252016-100K by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: