Part Details for CF25S-913JTR by MERITEK Electronics Corporation
Overview of CF25S-913JTR by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9120AC-1CF-25S125.000000 | SiTime | Standard Frequency ±10 to ±50 ppm Differential XO | |
SiT9120AC-1CF-25S150.000000 | SiTime | Standard Frequency ±10 to ±50 ppm Differential XO | |
SiT9120AC-1CF-25S166.666666 | SiTime | Standard Frequency ±10 to ±50 ppm Differential XO |
Price & Stock for CF25S-913JTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CF25S-913JCS-ND
|
DigiKey | 1/4W MINI 91K 5% T/R Min Qty: 500 Container: Strip MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0085 / $0.0800 | Buy Now |