Part Details for CF300-UL-100-01-D by igus Inc
Overview of CF300-UL-100-01-D by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3541ACA1CF30-0G100.000000 | SiTime | 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator | |
SIT3541ACA1CF30-0G1.000000 | SiTime | 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator | |
SIT3541ACA1CF30-0G10.000000 | SiTime | 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator |
Price & Stock for CF300-UL-100-01-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4849-CF300-UL-100-01-D-DS-ND
|
DigiKey | TPE1C/8AWG HK UP WIRE 1KV FEET Min Qty: 1 Lead time: 2 Weeks Container: Digi-Spool®, Continuous Spool |
7078 In Stock |
|
$3.9573 / $5.4800 | Buy Now |