CF31.15.04
Description: Wire And Cable, 4 Conductor(s), 1000V, Flexible Cord And Fixture Wire,

Overview of CF31.15.04 by igus Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SiT1602BCF31-18E-27.000000 SiTime 3.57 to 77.76 MHz, Low Power Oscillator
SiT1602BCF31-18E-10.000000 SiTime 3.57 to 77.76 MHz, Low Power Oscillator
SiT1602BCF31-XXE-27.000000 SiTime 3.57 to 77.76 MHz, Low Power Oscillator

Price & Stock for CF31.15.04 by igus Inc

Part # Manufacturer Description Stock Price Buy
DISTI # CF31.15.04
TME Wire: motor, chainflex® CF31, 4G1.5mm2, black, stranded, Cu, PVC Min Qty: 5 121
  • 5 $13.1100
  • 25 $11.6500
  • 50 $10.2000
  • 100 $9.4700
$9.4700 / $13.1100 Buy Now

CAD Models for CF31.15.04 by igus Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CF31.15.04 by igus Inc

CF31.15.04
igus Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
IGUS INC
Reach Compliance Code
unknown
Application
FOR HEAVY DUTY APPLICATIONS, OIL RESISTANT, FLAME RETARDANT
Approvals
CE; CEI; CTP; CUL; EAC; NFPA; UL
Conductor Material
BARE COPPER
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
1.5 mm2
Diameter
10.5 mm
Insulator Material
TPE
Jacket Material
POLYVINYL CHLORIDE
Number of Conductors
4
Operating Temperature-Max
70 °C
Operating Temperature-Min
-15 °C
Rated Current
21 A
Rated Voltage
1000 V
Resistance
0.013 Ω
Shielding
YES
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. CF31.15.04
    igus Inc
    Wire And Cable, 4 Conductor(s), 1000V, Flexible Cord And Fixture Wire,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF31.15.04 by igus Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF31.15.04 by igus Inc

Select Manufacturer
Which Manufacturer of CF31.15.04 would you like to use for your alert(s)?
  • Please alert me when CF31.15.04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF31.15.04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF31.15.04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF31.15.04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF31.15.04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF31.15.04 by igus Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: