Part Details for CF322522-R47K 10% 2K/REEL ROHS by Frontier Electronics Co Ltd
Overview of CF322522-R47K 10% 2K/REEL ROHS by Frontier Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF322522-R47K 10% 2K/REEL ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLCF1210-R47
|
Maritex | Chip inductor, SMD, 0.47uH, 10%, Imax=450mA, RDC=0.5Ohm Min Qty: 1 Package Multiple: 1 | 1544 |
|
$0.0730 / $0.1220 | Buy Now |