Part Details for CF3736-000 by TE Connectivity
Overview of CF3736-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CF3736-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CF3736-000-ND
|
DigiKey | CABLE 3COND 12AWG WHITE SHLD Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9878 | Buy Now |
DISTI #
CF3736-000
|
Avnet Americas | 55PC1131-12-2/4/6-9 - Cable Rools/Shrink Tubing (Alt: CF3736-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$7.8000 | Buy Now |
|
Onlinecomponents.com | 55PC1131-12-2/4/6-9 RoHS: Compliant |
65 Partner Stock |
|
$8.2500 / $10.9200 | Buy Now |
DISTI #
CF3736-000
|
Avnet Americas | 55PC1131-12-2/4/6-9 - Cable Rools/Shrink Tubing (Alt: CF3736-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CF3736-000
|
Avnet Americas | 55PC1131-12-2/4/6-9 - Cable Rools/Shrink Tubing (Alt: CF3736-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYC55PC1131-12-2/4/6-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1131-12-2/4/6-9 | 0 |
|
$8.9465 | Buy Now |
DISTI #
000000000003847840
|
Sager | Multi-Conductor Cables 55PC1131-12-2/4/6-9 Min Qty: 1 | 0 |
|
$8.5200 / $10.6500 | Buy Now |
|
Master Electronics | 55PC1131-12-2/4/6-9 RoHS: Compliant |
65 Partner Stock |
|
$8.2500 / $10.9200 | Buy Now |
Part Details for CF3736-000
CF3736-000 CAD Models
CF3736-000 Part Data Attributes
|
CF3736-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CF3736-000
TE Connectivity
Wire And Cable, 12AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |