Part Details for CF4089-000 by TE Connectivity
Overview of CF4089-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF4089-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CF4089-000
|
Avnet Americas | 44A0111-16-1-L183 - Cable Rools/Shrink Tubing (Alt: CF4089-000) RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003847842
|
Sager | Hook-up Wire 44A0111-16-1-L183 | 0 |
|
Buy Now |
Part Details for CF4089-000
CF4089-000 CAD Models
CF4089-000 Part Data Attributes
|
CF4089-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CF4089-000
TE Connectivity
44A0111-16-1-L183
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |