Part Details for CF4320HZKFR by Texas Instruments
Overview of CF4320HZKFR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CF4320HZKFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CF4320H CompactFlash Bus-interface Chip with ESD Protection, Translation, and Card-Detect Circuitry ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2785 |
|
$2.5300 / $2.9800 | Buy Now |
|
Chip1Cloud | CompactFlasH-TM BUS-INTERFACE CHIP WITH ��15-kV ESD PROTECTION, TRANSLATION, AND CARD-DETECT CIRCUITRY | 7900 |
|
RFQ |
Part Details for CF4320HZKFR
CF4320HZKFR CAD Models
CF4320HZKFR Part Data Attributes:
|
CF4320HZKFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CF4320HZKFR
Texas Instruments
CompactFlash Bus-interface Chip with ESD Protection, Translation, and Card-Detect Circuitry 114-LFBGA -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA-114 | |
Pin Count | 114 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PBGA-B114 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 114 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.5 mm |