CF453215-R47K
Bourns Inc
Description: General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT

Overview of CF453215-R47K by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for CF453215-R47K by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # CF453215-R47K
Avnet Americas Multilayer Inductor, 470 nH, 320 Milliohm, ± 10%, 145 MHz, 1812 [4532 Metric] - Tape and Reel (Alt: CF453215-R47K) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # CF453215-R47K
Avnet Abacus Multilayer Inductor, 470 nH, 320 Milliohm, � 10%, 145 MHz, 1812 [4532 Metric] (Alt: CF453215-R47K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CF453215-R47K by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CF453215-R47K by Bourns Inc

CF453215-R47K
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
1812
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1812
Construction
Multilayer
Core Material
FERRITE
DC Resistance
0.32 Ω
Inductance-Nom (L)
0.47 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.5 mm
Package Length
4.5 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
40
Rated Current-Max
0.545 A
Self Resonance Frequency
145 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
25.2 MHz
Tolerance
10%
Want to compare parts?
  1. CF453215-R47K
    Bourns Inc
    General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF453215-R47K by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF453215-R47K by Bourns Inc

Select Manufacturer
Which Manufacturer of CF453215-R47K would you like to use for your alert(s)?
  • Please alert me when CF453215-R47K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF453215-R47K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF453215-R47K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF453215-R47K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF453215-R47K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF453215-R47K by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: