Part Details for CF6160-000 by TE Connectivity
Overview of CF6160-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF6160-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CF6160-000
|
Avnet Americas | High Performance Cable 2Conductors 22AWG Tin Plated Copper White 600Vac - Bulk (Alt: CF6160-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0703 / $2.3374 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$2.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0700 / $5.6800 | Buy Now |
DISTI #
RYC55PC6278-22-2/6-9CS250
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC6278-22-2/6-9CS250 | 0 |
|
Buy Now | |
DISTI #
000000000004963392
|
Sager | Multi-Conductor Cables 55PC6278-22-2/6-9CS2502 Min Qty: 1 | 0 |
|
$2.3400 / $2.9200 | Buy Now |
DISTI #
CF6160-000
|
Avnet Abacus | (Alt: CF6160-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0700 / $5.6800 | Buy Now |