Part Details for CF7093-000 by TE Connectivity
Overview of CF7093-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CF7093-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 55PC1213-24-9-9 RoHS: Compliant | 0 |
|
$0.8960 / $1.8770 | Buy Now |
DISTI #
000000000003953914
|
Sager | Hook-up Wire 55PC1213-24-9-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55PC1213-24-9-9 RoHS: Compliant | 0 |
|
$0.8960 / $1.8770 | Buy Now |
Part Details for CF7093-000
CF7093-000 CAD Models
CF7093-000 Part Data Attributes:
|
CF7093-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CF7093-000
TE Connectivity
Wire And Cable, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |