Part Details for CF77.UL.05.05.D by igus Inc
Overview of CF77.UL.05.05.D by igus Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF77.UL.05.05.D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70523132
|
RS | 5 Core Polyurethane PUR Sheath Actuator/Sensor Cable, 0.5 mmsq CSA , 20 | igus CF77.UL.05.05.D RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$54.3200 | RFQ |
DISTI #
CF77.UL.05.05.D
|
TME | Wire: control cable, chainflex® CF77.UL.D, 5G0.5mm2, PUR, grey Min Qty: 5 | 10 |
|
$3.4200 / $4.7700 | Buy Now |
Part Details for CF77.UL.05.05.D
CF77.UL.05.05.D CAD Models
CF77.UL.05.05.D Part Data Attributes
|
CF77.UL.05.05.D
igus Inc
Buy Now
Datasheet
|
Compare Parts:
CF77.UL.05.05.D
igus Inc
Wire And Cable, 5 Conductor(s), 500V, Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IGUS INC | |
Reach Compliance Code | unknown | |
Application | INDOOR/OUTDOOR | |
Approvals | CE; CEI; CTP; CUL; DNV; EAC; NFPA; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.5 mm2 | |
Diameter | 6.5 mm | |
Insulator Material | TPE | |
Jacket Material | PUR | |
Number of Conductors | 5 | |
Rated Current | 10 A | |
Rated Voltage | 500 V | |
Resistance | 0.039 Ω | |
Shielding | NO | |
Wire and Cable Name | CONTROL CABLE |