Part Details for CF77.UL.25.07.D by igus Inc
Overview of CF77.UL.25.07.D by igus Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF77.UL.25.07.D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74743725
|
RS | chainflex PUR control cable 2.5mm2 (14awg), 7 conductors, 1000v | igus CF77.UL.25.07.D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Linear Foot | 0 |
|
$7.3200 / $7.9300 | RFQ |
DISTI #
CF77.UL.25.07.D
|
TME | Wire: control cable, chainflex® CF77.UL.D, 7G2.5mm2, PUR, grey Min Qty: 5 | 0 |
|
$13.1200 / $18.1700 | RFQ |
Part Details for CF77.UL.25.07.D
CF77.UL.25.07.D CAD Models
CF77.UL.25.07.D Part Data Attributes
|
CF77.UL.25.07.D
igus Inc
Buy Now
Datasheet
|
Compare Parts:
CF77.UL.25.07.D
igus Inc
Wire And Cable, 7 Conductor(s), 500V, Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IGUS INC | |
Reach Compliance Code | unknown | |
Application | INDOOR/OUTDOOR | |
Approvals | CE; CEI; CTP; CUL; DNV; EAC; NFPA; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 2.5 mm2 | |
Diameter | 12.5 mm | |
Insulator Material | TPE | |
Jacket Material | PUR | |
Number of Conductors | 7 | |
Rated Current | 30 A | |
Rated Voltage | 500 V | |
Resistance | 0.008 Ω | |
Shielding | NO | |
Wire and Cable Name | CONTROL CABLE |