Part Details for CFB600-24S12P by Cincon Electronics Corporation
Overview of CFB600-24S12P by Cincon Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for CFB600-24S12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3230-ND
|
DigiKey | DC DC CONVERTER 12V 600W Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$176.1906 / $220.0000 | Buy Now |
DISTI #
418-CFB600-24S12P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole | 0 |
|
$171.3800 / $189.8200 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converters - 600W - 18-36 VDC Input - 12VDC Output - 50A | 0 |
|
$151.8900 / $163.1400 | Buy Now |
DISTI #
CFB600-24S12P
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$174.4500 / $208.8000 | RFQ |
DISTI #
000000000006068453
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$150.2000 / $220.0000 | Buy Now |