-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3228-ND
|
DigiKey | DC DC CONVERTER 32V 608W Min Qty: 1 Lead time: 24 Weeks Container: Box |
15 In Stock |
|
$176.1906 / $220.0000 | Buy Now |
DISTI #
418-CFB600-48S32
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Full Brick, 600 Watt, 2:1 Input Range, 36-75VDC Input, 32VDC Output RoHS: Compliant | 0 |
|
$202.8400 / $222.3600 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converters - 600W - 36-75 VDC Input - 32VDC Output - 19A RoHS: Compliant | 0 |
|
$151.8900 / $163.1400 | Buy Now |
DISTI #
CFB600-48S32
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$174.0300 / $208.8000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFB600-48S32
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFB600-48S32
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |