Part Details for CFB600-48S48 by Cincon Electronics Corporation
Overview of CFB600-48S48 by Cincon Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for CFB600-48S48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3229-ND
|
DigiKey | DC DC CONVERTER 48V 600W Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$176.1906 / $220.0000 | Buy Now |
DISTI #
418-CFB600-48S48
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole | 0 |
|
$202.8400 / $222.3600 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converters - 600W - 36-75 VDC Input - 32VDC Output - 19A | 0 |
|
$151.8900 / $163.1400 | Buy Now |
DISTI #
CFB600-48S48
|
TME | Converter: DC/DC, 600W, Uin: 36÷75V, Uout: 48VDC, Iout: 12.5A, 250kHz Min Qty: 1 | 0 |
|
$180.0000 / $220.0000 | RFQ |
DISTI #
000000000005403979
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$150.2000 / $220.0000 | Buy Now |
Part Details for CFB600-48S48
CFB600-48S48 CAD Models
CFB600-48S48 Part Data Attributes
|
CFB600-48S48
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFB600-48S48
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |