Part Details for CFB600W-110S12-CMFD by Cincon Electronics Corporation
Overview of CFB600W-110S12-CMFD by Cincon Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFB600W-110S12-CMFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFB600W-110S12-CMFD-ND
|
DigiKey | ISOLATED DC/DC CONVERTERS 300W 1 Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$289.5700 | Buy Now |
DISTI #
418-FB600W110S12CMFD
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole | 0 |
|
$297.9000 / $326.3500 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converters - 600W - 180-425 VDC Input - 12VDC Output - 50A - Case RoHS: Compliant | 0 |
|
$231.7100 / $249.6300 | Buy Now |
DISTI #
CFB600W-110S12CMFD
|
TME | Converter: DC/DC, 600W, Uin: 43÷160V, Uout: 12VDC, Iout: 50A, 250kHz Min Qty: 1 | 0 |
|
$282.0000 / $345.0000 | RFQ |
DISTI #
000000000006068468
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$218.0000 / $327.0000 | Buy Now |
Part Details for CFB600W-110S12-CMFD
CFB600W-110S12-CMFD CAD Models
CFB600W-110S12-CMFD Part Data Attributes
|
CFB600W-110S12-CMFD
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFB600W-110S12-CMFD
Cincon Electronics Corporation
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cincon |