Part Details for CFB600W-110S28-CMFD by Cincon Electronics Corporation
Overview of CFB600W-110S28-CMFD by Cincon Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFB600W-110S28-CMFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFB600W-110S28-CMFD-ND
|
DigiKey | ISOLATEDCHASSIS MOUNT DC/DC CONV Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$289.5700 | Buy Now |
DISTI #
418-CFB600W11028CMFD
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 600W 43-160Vin 28Vout 21.4A N-Log RoHS: Compliant | 0 |
|
$297.9000 / $326.3500 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converters - 600W - 180-425 VDC Input - 28VDC Output - 21.4A - Case RoHS: Compliant | 0 |
|
$231.7100 / $249.6300 | Buy Now |
DISTI #
CFB600W-110S28CMFD
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$266.9300 / $329.4700 | RFQ |
DISTI #
000000000006068471
|
Sager | Isolated DC/DC Converters - Chassis Mount 600W 43-160Vin 28Vout 21.4A N-Log Min Qty: 1 | 9 |
|
$218.0000 / $327.0000 | Buy Now |