Part Details for CFB750-300S15 by Cincon Electronics Corporation
Overview of CFB750-300S15 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CFB750-300S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3375-ND
|
DigiKey | DC DC CONVERTER 15V 750W Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$290.0000 | Buy Now |
DISTI #
418-CFB750-300S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Full Brick, 750 Watt, 2:1 Input Range, for Railway System, 200-425VAC Input, 15VDC Output, 10000uF, 88% Efficiency RoHS: Compliant | 0 |
|
$267.7200 / $293.3800 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converters - 750W - 200-425 VDC Input - 15 VDC Output - 50A RoHS: Compliant | 0 |
|
$196.5600 / $290.0000 | Buy Now |
DISTI #
CFB750-300S15
|
TME | Converter: DC/DC, 750W, Uin: 200÷425V, Uout: 15VDC, Iout: 50A, 200kHz Min Qty: 18 | 0 |
|
$275.9600 | RFQ |
DISTI #
000000000005828242
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Full Brick, 750 Watt, 2:1 Input Range, for Railway System, 200-425VAC Input, 15VDC Output, 10000uF, 88% Efficiency Min Qty: 1 | 0 |
|
$196.5600 / $290.0000 | Buy Now |
Part Details for CFB750-300S15
CFB750-300S15 CAD Models
CFB750-300S15 Part Data Attributes
|
CFB750-300S15
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFB750-300S15
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |